
KPSE06F14-5PW | |
|---|---|
DigiKey Part Number | 5664-KPSE06F14-5PW-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F14-5PW |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 13A |
Shell Size - Insert 14-5 | Voltage Rating 1kVAC, 1.4kVDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.366" (9.30mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,57000 € | 92,57 € |
| 10 | 87,28500 € | 872,85 € |
| 25 | 82,56760 € | 2.064,19 € |
| 50 | 76,37200 € | 3.818,60 € |
| 100 | 72,73440 € | 7.273,44 € |
| Unit Price without VAT: | 92,57000 € |
|---|---|
| Unit Price with VAT: | 110,15830 € |

