
KPSE06E14-5P | |
|---|---|
DigiKey Part Number | 5664-KPSE06E14-5P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E14-5P |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert 14-5 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1kVAC, 1.4kVDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,94000 € | 76,94 € |
| 10 | 72,54700 € | 725,47 € |
| 25 | 68,62080 € | 1.715,52 € |
| 50 | 63,47900 € | 3.173,95 € |
| 100 | 60,45340 € | 6.045,34 € |
| Unit Price without VAT: | 76,94000 € |
|---|---|
| Unit Price with VAT: | 91,55860 € |

