
KPSE01F14-19P | |
|---|---|
DigiKey Part Number | 5664-KPSE01F14-19P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE01F14-19P |
Description | CONN RCPT MALE 19POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.366" (9.30mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,91000 € | 96,91 € |
| 10 | 91,37300 € | 913,73 € |
| 25 | 86,43480 € | 2.160,87 € |
| 50 | 79,95000 € | 3.997,50 € |
| 100 | 76,14250 € | 7.614,25 € |
| Unit Price without VAT: | 96,91000 € |
|---|---|
| Unit Price with VAT: | 115,32290 € |

