
KPSE00E12-10S | |
|---|---|
DigiKey Part Number | 5664-KPSE00E12-10S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00E12-10S |
Description | CONN RCPT FMALE 10POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,00000 € | 66,00 € |
| 10 | 62,23000 € | 622,30 € |
| 25 | 58,86400 € | 1.471,60 € |
| 50 | 54,45300 € | 2.722,65 € |
| 100 | 51,86090 € | 5.186,09 € |
| Unit Price without VAT: | 66,00000 € |
|---|---|
| Unit Price with VAT: | 78,54000 € |

