
IPM12-A5F-RF-SC-3 | |
|---|---|
DigiKey Part Number | 5664-IPM12-A5F-RF-SC-3-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IPM12-A5F-RF-SC-3 |
Description | CONN PLUG FMALE 5POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 90°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,14000 € | 14,14 € |
| 10 | 13,33500 € | 133,35 € |
| 25 | 12,61240 € | 315,31 € |
| 50 | 11,66920 € | 583,46 € |
| 100 | 11,11670 € | 1.111,67 € |
| Unit Price without VAT: | 14,14000 € |
|---|---|
| Unit Price with VAT: | 16,82660 € |

