
IP-UNCK9W | |
|---|---|
DigiKey Part Number | 5664-IP-UNCK9W-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCK9W |
Description | CONN BACKSHELL BANDING SZ9 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.375" (9.53mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium over Electroless Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,71000 € | 38,71 € |
| 10 | 36,50300 € | 365,03 € |
| 25 | 34,53160 € | 863,29 € |
| 50 | 31,93920 € | 1.596,96 € |
| 100 | 30,41790 € | 3.041,79 € |
| Unit Price without VAT: | 38,71000 € |
|---|---|
| Unit Price with VAT: | 46,06490 € |

