
IP-UNCK25W | |
|---|---|
DigiKey Part Number | 5664-IP-UNCK25W-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCK25W |
Description | CONN BACKSHELL BANDING SZ25 J |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 1.000" (25.40mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium over Electroless Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 € | 40,74 € |
| 10 | 38,41500 € | 384,15 € |
| 25 | 36,34160 € | 908,54 € |
| 50 | 33,61360 € | 1.680,68 € |
| 100 | 32,01570 € | 3.201,57 € |
| Unit Price without VAT: | 40,74000 € |
|---|---|
| Unit Price with VAT: | 48,48060 € |

