
IP-UNCK23W | |
|---|---|
DigiKey Part Number | 5664-IP-UNCK23W-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCK23W |
Description | CONN BACKSH BANDING SZ23 H OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.937" (23.80mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium over Electroless Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,09000 € | 57,09 € |
| 10 | 53,83300 € | 538,33 € |
| 25 | 50,91760 € | 1.272,94 € |
| 50 | 47,10140 € | 2.355,07 € |
| 100 | 44,85770 € | 4.485,77 € |
| Unit Price without VAT: | 57,09000 € |
|---|---|
| Unit Price with VAT: | 67,93710 € |

