
IP-UNCK21W | |
|---|---|
DigiKey Part Number | 5664-IP-UNCK21W-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCK21W |
Description | CONN BACKSHELL BANDING SZ21 G |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 21, G |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Sure-Seal | Primary Material Metal |
Series | Material Aluminum |
Packaging Bulk | Plating Cadmium over Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, Banding | Color Olive Drab |
Cable Opening 0.812" (20.62mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 21, G | For Use With/Related Products MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 € | 39,15 € |
| 10 | 36,91100 € | 369,11 € |
| 25 | 34,91400 € | 872,85 € |
| 50 | 32,29620 € | 1.614,81 € |
| 100 | 30,75790 € | 3.075,79 € |
| Unit Price without VAT: | 39,15000 € |
|---|---|
| Unit Price with VAT: | 46,58850 € |

