
IP-UNCK11W | |
|---|---|
DigiKey Part Number | 5664-IP-UNCK11W-ND |
Manufacturer | Sure-Seal Connections |
Manufacturer Product Number | IP-UNCK11W |
Description | CONN BACKSHELL BANDING SZ11 B |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 11, B |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Sure-Seal Connections | Primary Material Metal |
Series | Material Aluminum |
Packaging Bulk | Plating Cadmium over Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, Banding | Color Olive Drab |
Cable Opening 0.375" (9.53mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 11, B | For Use With/Related Products MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,12000 € | 27,12 € |
| 10 | 25,56500 € | 255,65 € |
| 25 | 24,18800 € | 604,70 € |
| 50 | 22,36940 € | 1.118,47 € |
| 100 | 21,30700 € | 2.130,70 € |
| Unit Price without VAT: | 27,12000 € |
|---|---|
| Unit Price with VAT: | 32,27280 € |

