
IP-UNCK11N | |
|---|---|
DigiKey Part Number | 5664-IP-UNCK11N-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCK11N |
Description | CONN BACKSHELL BANDING SZ11 B |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.375" (9.53mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,56000 € | 40,56 € |
| 10 | 38,23600 € | 382,36 € |
| 25 | 36,17120 € | 904,28 € |
| 50 | 33,46020 € | 1.673,01 € |
| 100 | 31,86800 € | 3.186,80 € |
| Unit Price without VAT: | 40,56000 € |
|---|---|
| Unit Price with VAT: | 48,26640 € |

