
IP-UNCC8N | |
|---|---|
DigiKey Part Number | 5664-IP-UNCC8N-ND |
Manufacturer | Sure-Seal Connections |
Manufacturer Product Number | IP-UNCC8N |
Description | CONN BACKSHELL BANDING SZ8-8S |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 8, 9, 8S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Sure-Seal Connections | Primary Material Metal |
Series | Material Aluminum |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, Banding | Color Silver |
Cable Opening 0.312" (7.93mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 8, 9, 8S | For Use With/Related Products MIL-DTL-26482 Series I, MIL-DTL-5015 Series, MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,06000 € | 40,06 € |
| 10 | 37,77000 € | 377,70 € |
| 25 | 35,72960 € | 893,24 € |
| 50 | 33,05260 € | 1.652,63 € |
| 100 | 31,47180 € | 3.147,18 € |
| Unit Price without VAT: | 40,06000 € |
|---|---|
| Unit Price with VAT: | 47,67140 € |

