
IP-UNCC14B | |
|---|---|
DigiKey Part Number | 5664-IP-UNCC14B-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCC14B |
Description | CONN BACKSH BANDING SZ14 15 BLK |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 14, 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14, 15 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Zinc Cobalt over Electroless Nickel | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series I, MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,76000 € | 28,76 € |
| 10 | 27,11200 € | 271,12 € |
| 25 | 25,65000 € | 641,25 € |
| 50 | 23,72920 € | 1.186,46 € |
| 100 | 22,59880 € | 2.259,88 € |
| Unit Price without VAT: | 28,76000 € |
|---|---|
| Unit Price with VAT: | 34,22440 € |

