
IP-UNCC12N | |
|---|---|
DigiKey Part Number | 5664-IP-UNCC12N-ND |
Manufacturer | Sure-Seal Connections |
Manufacturer Product Number | IP-UNCC12N |
Description | CONN BACKSHELL BANDING SZ12 13 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 12, 13 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Sure-Seal Connections | Primary Material Metal |
Series | Material Aluminum |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, Banding | Color Silver |
Cable Opening 0.562" (14.27mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 12, 13 | For Use With/Related Products MIL-DTL-26482 Series I, MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,98000 € | 40,98 € |
| 10 | 38,64600 € | 386,46 € |
| 25 | 36,55520 € | 913,88 € |
| 50 | 33,81400 € | 1.690,70 € |
| 100 | 32,20340 € | 3.220,34 € |
| Unit Price without VAT: | 40,98000 € |
|---|---|
| Unit Price with VAT: | 48,76620 € |

