
IP-UNCC10W | |
|---|---|
DigiKey Part Number | 5664-IP-UNCC10W-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCC10W |
Description | CONN BACKSHELL BANDING SZ10 11 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 10, 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.375" (9.53mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10, 11 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium over Electroless Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series I, MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,51000 € | 19,51 € |
| 10 | 18,38300 € | 183,83 € |
| 25 | 17,39760 € | 434,94 € |
| 50 | 16,08860 € | 804,43 € |
| 100 | 15,32370 € | 1.532,37 € |
| Unit Price without VAT: | 19,51000 € |
|---|---|
| Unit Price with VAT: | 23,21690 € |

