
IP-UNCC10G | |
|---|---|
DigiKey Part Number | 5664-IP-UNCC10G-ND |
Manufacturer | Sure-Seal Connections |
Manufacturer Product Number | IP-UNCC10G |
Description | CONN BACKSHELL BANDING SZ10 11 |
Customer Reference | |
Detailed Description | Green Connector Backshell, Banding 10, 11 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Sure-Seal Connections | Primary Material Metal |
Series | Material Aluminum |
Packaging Bulk | Plating Zinc Cobalt over Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, Banding | Color Green |
Cable Opening 0.375" (9.53mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 10, 11 | For Use With/Related Products MIL-DTL-26482 Series I, MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,48000 € | 43,48 € |
| 10 | 40,99100 € | 409,91 € |
| 25 | 38,78080 € | 969,52 € |
| 50 | 35,87420 € | 1.793,71 € |
| 100 | 34,16600 € | 3.416,60 € |
| Unit Price without VAT: | 43,48000 € |
|---|---|
| Unit Price with VAT: | 51,74120 € |

