
IP-UNCB18W | |
|---|---|
DigiKey Part Number | 5664-IP-UNCB18W-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCB18W |
Description | CONN BACKSHELL BANDING SZ18 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.687" (17.46mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium over Electroless Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,74000 € | 50,74 € |
| 10 | 47,84100 € | 478,41 € |
| 25 | 45,25720 € | 1.131,43 € |
| 50 | 41,85760 € | 2.092,88 € |
| 100 | 39,86880 € | 3.986,88 € |
| Unit Price without VAT: | 50,74000 € |
|---|---|
| Unit Price with VAT: | 60,38060 € |

