
IP-UNCA16W | |
|---|---|
DigiKey Part Number | 5664-IP-UNCA16W-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCA16W |
Description | CONN BACKSHELL BANDING SZ14 16 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 14, 16 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Sure-Seal | Primary Material Metal |
Series | Material Aluminum |
Packaging Bulk | Plating Cadmium over Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, Banding | Color Olive Drab |
Cable Opening 0.641" (16.28mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 14, 16 | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,89000 € | 28,89 € |
| 10 | 27,23900 € | 272,39 € |
| 25 | 25,76880 € | 644,22 € |
| 50 | 23,83120 € | 1.191,56 € |
| 100 | 22,70080 € | 2.270,08 € |
| Unit Price without VAT: | 28,89000 € |
|---|---|
| Unit Price with VAT: | 34,37910 € |

