
IP-UNCA14W | |
|---|---|
DigiKey Part Number | 5664-IP-UNCA14W-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCA14W |
Description | CONN BACKSH BAND SZ12-14S OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 12, 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.531" (13.48mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12, 14, 14S | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium over Electroless Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,60000 € | 17,60 € |
| 10 | 16,59000 € | 165,90 € |
| 25 | 15,69760 € | 392,44 € |
| 50 | 14,51620 € | 725,81 € |
| 100 | 13,82790 € | 1.382,79 € |
| Unit Price without VAT: | 17,60000 € |
|---|---|
| Unit Price with VAT: | 20,94400 € |

