
IP-UNCA10W | |
|---|---|
DigiKey Part Number | 5664-IP-UNCA10W-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCA10W |
Description | CONN BACKSHELL BANDING SZ10SL |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 10SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.390" (9.91mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10SL | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium over Electroless Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 € | 31,08 € |
| 5 | 26,76400 € | 133,82 € |
| 10 | 23,50000 € | 235,00 € |
| Unit Price without VAT: | 31,08000 € |
|---|---|
| Unit Price with VAT: | 36,98520 € |

