
HE30806T2139SN6M | |
|---|---|
DigiKey Part Number | 5664-HE30806T2139SN6M-ND |
Manufacturer | |
Manufacturer Product Number | HE30806T2139SN6M |
Description | CONN PLUG FMALE 39POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 39 | Shielding |
Shell Size - Insert 21-39 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Communication Systems, Marine, Medical, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,17000 € | 94,17 € |
| 5 | 81,08800 € | 405,44 € |
| 10 | 71,20500 € | 712,05 € |
| Unit Price without VAT: | 94,17000 € |
|---|---|
| Unit Price with VAT: | 112,06230 € |

