
GTS08R10SL-4P | |
|---|---|
DigiKey Part Number | 5664-GTS08R10SL-4P-ND |
Manufacturer | |
Manufacturer Product Number | GTS08R10SL-4P |
Description | GT 2C 2#16S PIN PLUG RTANG |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 10SL-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet | |
Orientation | N | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,76000 € | 39,76 € |
| 10 | 37,48900 € | 374,89 € |
| 25 | 35,45800 € | 886,45 € |
| 50 | 32,79760 € | 1.639,88 € |
| 100 | 31,24230 € | 3.124,23 € |
| Unit Price without VAT: | 39,76000 € |
|---|---|
| Unit Price with VAT: | 47,31440 € |

