
GTS06AF22-22S | |
|---|---|
DigiKey Part Number | 5664-GTS06AF22-22S-ND |
Manufacturer | |
Manufacturer Product Number | GTS06AF22-22S |
Description | GT 4C 4#8 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 22-22 | Cable Opening 0.625" (15.88mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Mass Transit, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,32000 € | 83,32 € |
| 10 | 78,56500 € | 785,65 € |
| 25 | 74,31520 € | 1.857,88 € |
| 50 | 68,74000 € | 3.437,00 € |
| 100 | 65,46780 € | 6.546,78 € |
| Unit Price without VAT: | 83,32000 € |
|---|---|
| Unit Price with VAT: | 99,15080 € |

