
GTS06A36-5PX | |
|---|---|
DigiKey Part Number | 5664-GTS06A36-5PX-ND |
Manufacturer | |
Manufacturer Product Number | GTS06A36-5PX |
Description | GT 4C 4#0 PIN PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 36-5 | Cable Opening 1.780" (45.21mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation X | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Mass Transit, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,25000 € | 116,25 € |
| 5 | 100,10200 € | 500,51 € |
| 10 | 87,89700 € | 878,97 € |
| Unit Price without VAT: | 116,25000 € |
|---|---|
| Unit Price with VAT: | 138,33750 € |

