
GTS030-18-12P | |
|---|---|
DigiKey Part Number | 5664-GTS030-18-12P-ND |
Manufacturer | |
Manufacturer Product Number | GTS030-18-12P |
Description | GT 6C 6#16 PIN RECP BOX RM |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Shielding |
Shell Size - Insert 18-12 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 0.756" (19.20mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| 10 | 16,46300 € | 164,63 € |
| 25 | 15,57000 € | 389,25 € |
| 50 | 14,40580 € | 720,29 € |
| 100 | 13,71740 € | 1.371,74 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 20,77740 € |

