
GTS02R36-5S | |
|---|---|
DigiKey Part Number | 5664-GTS02R36-5S-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R36-5S |
Description | GT 4C 4#0 SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 36-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet | |
Orientation | N | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,54000 € | 136,54 € |
| 10 | 128,74300 € | 1.287,43 € |
| 25 | 121,78200 € | 3.044,55 € |
| 50 | 112,65420 € | 5.632,71 € |
| 100 | 107,28290 € | 10.728,29 € |
| Unit Price without VAT: | 136,54000 € |
|---|---|
| Unit Price with VAT: | 162,48260 € |

