
GTS02R36-5P | |
|---|---|
DigiKey Part Number | 5664-GTS02R36-5P-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R36-5P |
Description | GT 4C 4#0 PIN RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 36-5 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,15000 € | 75,15 € |
| 10 | 70,85600 € | 708,56 € |
| 25 | 67,02320 € | 1.675,58 € |
| 50 | 62,00020 € | 3.100,01 € |
| 100 | 59,05110 € | 5.905,11 € |
| Unit Price without VAT: | 75,15000 € |
|---|---|
| Unit Price with VAT: | 89,42850 € |

