
GTS02R32-5S | |
|---|---|
DigiKey Part Number | 5664-GTS02R32-5S-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R32-5S |
Description | GT 2C 2#0 SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 32-5 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,05000 € | 73,05 € |
| 10 | 68,87600 € | 688,76 € |
| 25 | 65,15320 € | 1.628,83 € |
| 50 | 60,26640 € | 3.013,32 € |
| 100 | 57,39370 € | 5.739,37 € |
| Unit Price without VAT: | 73,05000 € |
|---|---|
| Unit Price with VAT: | 86,92950 € |

