
GTS02R28-11S | |
|---|---|
DigiKey Part Number | 5664-GTS02R28-11S-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R28-11S |
Description | GT 22C 4#12,18#16 SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 28-11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet | |
Orientation | N | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 € | 39,21 € |
| 10 | 36,97100 € | 369,71 € |
| 25 | 34,97320 € | 874,33 € |
| 50 | 32,34720 € | 1.617,36 € |
| 100 | 30,80890 € | 3.080,89 € |
| Unit Price without VAT: | 39,21000 € |
|---|---|
| Unit Price with VAT: | 46,65990 € |

