
GTS02R24-9P | |
|---|---|
DigiKey Part Number | 5664-GTS02R24-9P-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R24-9P |
Description | GT 2C 2#4 PIN RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet | |
Orientation | N | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,02000 € | 29,02 € |
| 10 | 27,35800 € | 273,58 € |
| 25 | 25,87960 € | 646,99 € |
| 50 | 23,93320 € | 1.196,66 € |
| 100 | 22,79430 € | 2.279,43 € |
| Unit Price without VAT: | 29,02000 € |
|---|---|
| Unit Price with VAT: | 34,53380 € |

