
GTS02R24-12P | |
|---|---|
DigiKey Part Number | 5664-GTS02R24-12P-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R24-12P |
Description | GT 5C 2#4, 3#12 PIN RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 24-12 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,52000 € | 31,52 € |
| 10 | 29,72100 € | 297,21 € |
| 25 | 28,11480 € | 702,87 € |
| 50 | 26,00700 € | 1.300,35 € |
| 100 | 24,76610 € | 2.476,61 € |
| Unit Price without VAT: | 31,52000 € |
|---|---|
| Unit Price with VAT: | 37,50880 € |

