
GTS02R24-10P | |
|---|---|
DigiKey Part Number | 5664-GTS02R24-10P-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R24-10P |
Description | GT 7C 7#8 PIN RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 24-10 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,67000 € | 44,67 € |
| 10 | 42,12100 € | 421,21 € |
| 25 | 39,84320 € | 996,08 € |
| 50 | 36,85160 € | 1.842,58 € |
| 100 | 35,10090 € | 3.510,09 € |
| Unit Price without VAT: | 44,67000 € |
|---|---|
| Unit Price with VAT: | 53,15730 € |

