
GTS02R20-4SW | |
|---|---|
DigiKey Part Number | 5664-GTS02R20-4SW-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R20-4SW |
Description | GT 4C 4#12 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert 20-4 | Voltage Rating 900VAC, 1.25kVDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Mass Transit, Military |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 € | 24,38 € |
| 5 | 21,00200 € | 105,01 € |
| 10 | 18,44300 € | 184,43 € |
| Unit Price without VAT: | 24,38000 € |
|---|---|
| Unit Price with VAT: | 29,01220 € |

