
GTS02R18-1S | |
|---|---|
DigiKey Part Number | 5664-GTS02R18-1S-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R18-1S |
Description | GT 10C 10#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 18-1 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,80000 € | 20,80 € |
| 10 | 19,60700 € | 196,07 € |
| 25 | 18,55320 € | 463,83 € |
| 50 | 17,15940 € | 857,97 € |
| 100 | 16,34360 € | 1.634,36 € |
| Unit Price without VAT: | 20,80000 € |
|---|---|
| Unit Price with VAT: | 24,75200 € |

