
GTS02R14S-6P | |
|---|---|
DigiKey Part Number | 5664-GTS02R14S-6P-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R14S-6P |
Description | GT 6C 6#16S PIN RECP BOX |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 14S-6 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,46000 € | 14,46 € |
| 10 | 13,63200 € | 136,32 € |
| 25 | 12,89280 € | 322,32 € |
| 50 | 11,92400 € | 596,20 € |
| 100 | 11,36320 € | 1.136,32 € |
| Unit Price without VAT: | 14,46000 € |
|---|---|
| Unit Price with VAT: | 17,20740 € |

