
GTS02R14S-2SY | |
|---|---|
DigiKey Part Number | 5664-GTS02R14S-2SY-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R14S-2SY |
Description | GT 4C 4#16S SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet |
Series | Orientation Y |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 14S-2 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 10 | 13,20700 € | 132,07 € |
| 25 | 12,49360 € | 312,34 € |
| 50 | 11,55860 € | 577,93 € |
| 100 | 11,00620 € | 1.100,62 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |

