
GTS02R14S-2S | |
|---|---|
DigiKey Part Number | 5664-GTS02R14S-2S-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R14S-2S |
Description | GT 4C 4#16S SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 14S-2 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 € | 13,91 € |
| 10 | 13,12200 € | 131,22 € |
| 25 | 12,40840 € | 310,21 € |
| 50 | 11,48220 € | 574,11 € |
| 100 | 10,93820 € | 1.093,82 € |
| Unit Price without VAT: | 13,91000 € |
|---|---|
| Unit Price with VAT: | 16,55290 € |

