
GTCL030-18-1SW | |
|---|---|
DigiKey Part Number | 5664-GTCL030-18-1SW-ND |
Manufacturer | |
Manufacturer Product Number | GTCL030-18-1SW |
Description | GT 10C 10#16 SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 € | 26,63 € |
| 10 | 25,10600 € | 251,06 € |
| 25 | 23,74640 € | 593,66 € |
| 50 | 21,96140 € | 1.098,07 € |
| 100 | 20,91600 € | 2.091,60 € |
| Unit Price without VAT: | 26,63000 € |
|---|---|
| Unit Price with VAT: | 31,68970 € |

