
GTC06R24-10P-LC | |
|---|---|
DigiKey Part Number | 5664-GTC06R24-10P-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC06R24-10P-LC |
Description | CONN PLUG HSNG MALE 7POS INLINE |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 7 | Shielding Unshielded |
Shell Size - Insert 24-10 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 8 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,99000 € | 51,99 € |
| 5 | 44,76400 € | 223,82 € |
| 10 | 39,30800 € | 393,08 € |
| Unit Price without VAT: | 51,99000 € |
|---|---|
| Unit Price with VAT: | 61,86810 € |

