
GTC06GR20-29P-LC | |
|---|---|
DigiKey Part Number | 5664-GTC06GR20-29P-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC06GR20-29P-LC |
Description | CONN PLUG HSNG MALE 17POS INLINE |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Industrial Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 16 | Ingress Protection Environment Resistant |
Shell Size - Insert 21-16 | Shielding Shielded |
Shell Size, MIL G | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,08000 € | 30,08 € |
| 10 | 28,36100 € | 283,61 € |
| 25 | 26,82280 € | 670,57 € |
| 50 | 24,81700 € | 1.240,85 € |
| 100 | 23,63570 € | 2.363,57 € |
| Unit Price without VAT: | 30,08000 € |
|---|---|
| Unit Price with VAT: | 35,79520 € |

