
GTC06F20-29S-LC | |
|---|---|
DigiKey Part Number | 5664-GTC06F20-29S-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC06F20-29S-LC |
Description | CONN PLUG HSG FMALE 17POS INLINE |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Industrial Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 11 | Ingress Protection Environment Resistant |
Shell Size - Insert 21-11 | Shielding Shielded |
Shell Size, MIL G | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 € | 50,19 € |
| 10 | 47,32200 € | 473,22 € |
| 25 | 44,76440 € | 1.119,11 € |
| 50 | 41,40720 € | 2.070,36 € |
| 100 | 39,43540 € | 3.943,54 € |
| Unit Price without VAT: | 50,19000 € |
|---|---|
| Unit Price with VAT: | 59,72610 € |

