
GTC06AF22-14P-LC | |
|---|---|
DigiKey Part Number | 5664-GTC06AF22-14P-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC06AF22-14P-LC |
Description | CONN PLUG HSNG MALE 19POS INLINE |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Electroless Nickel |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 79 | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Plastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,89000 € | 48,89 € |
| 10 | 46,09900 € | 460,99 € |
| 25 | 43,60840 € | 1.090,21 € |
| 50 | 40,33620 € | 2.016,81 € |
| 100 | 38,41550 € | 3.841,55 € |
| Unit Price without VAT: | 48,89000 € |
|---|---|
| Unit Price with VAT: | 58,17910 € |

