
GTC06AF20-23P-LC | |
|---|---|
DigiKey Part Number | 5664-GTC06AF20-23P-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC06AF20-23P-LC |
Description | CONN PLUG HSNG MALE 2POS INLINE |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Industrial Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Zinc Nickel |
Type For Male Pins | Housing Color Black |
Number of Positions 22 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-35 | Shielding Shielded |
Shell Size, MIL C | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,80000 € | 44,80 € |
| 10 | 42,24000 € | 422,40 € |
| 25 | 39,95360 € | 998,84 € |
| 50 | 36,96220 € | 1.848,11 € |
| 100 | 35,20290 € | 3.520,29 € |
| Unit Price without VAT: | 44,80000 € |
|---|---|
| Unit Price with VAT: | 53,31200 € |

