
GTC06A14S-5P-LC | |
|---|---|
DigiKey Part Number | 5664-GTC06A14S-5P-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC06A14S-5P-LC |
Description | CONN PLUG HSNG MALE 5POS INLINE |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Industrial Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 18 | Ingress Protection Environment Resistant |
Shell Size - Insert 15-18 | Shielding Shielded |
Shell Size, MIL D | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,60000 € | 22,60 € |
| 10 | 21,30700 € | 213,07 € |
| 25 | 20,15120 € | 503,78 € |
| 50 | 18,63840 € | 931,92 € |
| 100 | 17,75440 € | 1.775,44 € |
| Unit Price without VAT: | 22,60000 € |
|---|---|
| Unit Price with VAT: | 26,89400 € |

