
GTC06-18-4S | |
|---|---|
DigiKey Part Number | 5664-GTC06-18-4S-ND |
Manufacturer | |
Manufacturer Product Number | GTC06-18-4S |
Description | GT 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 18-4 | Cable Opening 0.756" (19.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Mass Transit, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,62000 € | 27,62 € |
| 10 | 26,04100 € | 260,41 € |
| 25 | 24,63000 € | 615,75 € |
| 50 | 22,78580 € | 1.139,29 € |
| 100 | 21,69790 € | 2.169,79 € |
| Unit Price without VAT: | 27,62000 € |
|---|---|
| Unit Price with VAT: | 32,86780 € |

