
GTC06-14S-9P | |
|---|---|
DigiKey Part Number | 5664-GTC06-14S-9P-ND |
Manufacturer | |
Manufacturer Product Number | GTC06-14S-9P |
Description | GT 2C 2#16S PIN PLUG |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 14S-9 | Cable Opening 0.520" (13.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Mass Transit, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 10 | 16,62400 € | 166,24 € |
| 25 | 15,73160 € | 393,29 € |
| 50 | 14,55020 € | 727,51 € |
| 100 | 13,85340 € | 1.385,34 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |

