
GTC05R28-11PZ | |
|---|---|
DigiKey Part Number | 5664-GTC05R28-11PZ-ND |
Manufacturer | |
Manufacturer Product Number | GTC05R28-11PZ |
Description | GT 22C 4#12,18#16 PIN PLUG |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 28-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | GT Series Connectors | |
Shell Size - Insert | 28-11 | |
Material | - | |
Features | Environment Resistant | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,43000 € | 58,43 € |
| 5 | 50,31400 € | 251,57 € |
| 10 | 44,17800 € | 441,78 € |
| Unit Price without VAT: | 58,43000 € |
|---|---|
| Unit Price with VAT: | 69,53170 € |

