
GTC030R18-1S | |
|---|---|
DigiKey Part Number | 5664-GTC030R18-1S-ND |
Manufacturer | |
Manufacturer Product Number | GTC030R18-1S |
Description | GT 10C 10#16 SKT RECP BOX RM |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Shell Size - Insert 18-1 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,61000 € | 32,61 € |
| 10 | 30,74900 € | 307,49 € |
| 25 | 29,08360 € | 727,09 € |
| 50 | 26,90780 € | 1.345,39 € |
| 100 | 25,62450 € | 2.562,45 € |
| Unit Price without VAT: | 32,61000 € |
|---|---|
| Unit Price with VAT: | 38,80590 € |

