
GTC030G24-9S | |
|---|---|
DigiKey Part Number | 5664-GTC030G24-9S-ND |
Manufacturer | |
Manufacturer Product Number | GTC030G24-9S |
Description | GT 2C 2#4 SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 2 | Color Olive Drab |
Shell Size - Insert 24-9 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,71000 € | 80,71 € |
| 10 | 76,10000 € | 761,00 € |
| 25 | 71,98640 € | 1.799,66 € |
| 50 | 66,58120 € | 3.329,06 € |
| 100 | 63,41100 € | 6.341,10 € |
| Unit Price without VAT: | 80,71000 € |
|---|---|
| Unit Price with VAT: | 96,04490 € |

