
GTC030FM20-8P-072 | |
|---|---|
DigiKey Part Number | 5664-GTC030FM20-8P-072-ND |
Manufacturer | |
Manufacturer Product Number | GTC030FM20-8P-072 |
Description | GT 6C 4#16 2#8 PIN RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 20-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Gray Zinc Nickel | |
Contact Finish - Mating | Silver | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,05000 € | 26,05 € |
| 10 | 24,56200 € | 245,62 € |
| 25 | 23,22760 € | 580,69 € |
| 50 | 21,48540 € | 1.074,27 € |
| 100 | 20,46560 € | 2.046,56 € |
| Unit Price without VAT: | 26,05000 € |
|---|---|
| Unit Price with VAT: | 30,99950 € |

